RS PRO BS13/13 IEC C15 to BS1363 Power Cable, 2 m Black Rubber
- RS Stock No.:
- 707-749
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €13.20
View bulk pricing optionsSubtotal (1 unit)*
€16.46
(exc. VAT)
€20.25
(inc. VAT)
In Stock
- 779 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.46 | - |
| 10 + | €15.14 | €13.20 |
*price indicative
- RS Stock No.:
- 707-749
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C15 | |
| Product Type | Power Cable | |
| Connector Type B | BS1363 | |
| Mains Socket Type | C15 | |
| Mains Plug Type | BS1363A | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Rubber | |
| Standards/Approvals | ASTA, CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, WEEE | |
| Series | BS13/13 | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C15 | ||
Product Type Power Cable | ||
Connector Type B BS1363 | ||
Mains Socket Type C15 | ||
Mains Plug Type BS1363A | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Rubber | ||
Standards/Approvals ASTA, CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, WEEE | ||
Series BS13/13 | ||
Current Rating 10A | ||
- COO (Country of Origin):
- GB
RS PRO 2 m Power Cable, IEC C15 to BS1363
This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial environments. With a length of 2 metres, it features an IEC C15 connector on one end and a BS1363 plug on the other, making it suitable for use with a wide range of electrical appliances and equipment. The cable is rated for a current of 10 A and a voltage of 250 V, ensuring efficient power transmission.
Features and Benefits
Cable Length: 2 m for flexible installation options
Connector Type A: IEC C15 for compatibility with various devices
Connector Type B: BS1363 for use with UK power outlets
Current Rating: 10 A for efficient power delivery
Jacket Colour: Black for a professional appearance
Jacket Material: Rubber for durability and flexibility
Mains Plug Type: BS1363A for secure connection to mains power
Mains Socket Type: C15 for reliable device connection
Connector Type A: IEC C15 for compatibility with various devices
Connector Type B: BS1363 for use with UK power outlets
Current Rating: 10 A for efficient power delivery
Jacket Colour: Black for a professional appearance
Jacket Material: Rubber for durability and flexibility
Mains Plug Type: BS1363A for secure connection to mains power
Mains Socket Type: C15 for reliable device connection
Applications
Industrial equipment
Commercial appliances
Office electronics
Commercial appliances
Office electronics
Additional Information
Complies with standards including ASTA, CE, ENEC, and RoHS
Meets EU directives such as EU-2002/95/EC and WEEE
Certified for UKCA marking
Meets EU directives such as EU-2002/95/EC and WEEE
Certified for UKCA marking
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO BS13/13 IEC C13 to BS1363 Power Cable, 2 m White PVC
- RS PRO BS13/13 IEC C13 to BS1363 Power Cable, 1 m Black PVC
- RS PRO BS13/13 IEC C13 to BS1363 Power Cable, 3 m Orange PVC
- RS PRO BS13/13 Free End to BS1363 Power Cable, 2 m White PVC
- RS PRO IEC C15 to BS1363 Power Cord, 2 m Black Rubber
- RS PRO IEC C15 to SEV 1011 Swiss Power Cable, 2 m Black Rubber
- RS PRO IEC C15 to CEE 7 Power Cable, 2 m Black Rubber
- RS PRO BS13/13 Free End to BS1363 Power Cable, 3 m Black PVC
