RND RND 205 Male Plug to Free Cable End Connection Cable, 2 m Black PVC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
804-817
Mfr. Part No.:
RND 205-01293
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Connector Type A

Male Plug

Product Type

Connection Cable

Connector Type B

Free Cable End

Mains Plug Type

Plug-In

Cable Length

2m

Voltage

12V

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

RoHS

Series

RND 205

Current Rating

3A

COO (Country of Origin):
CN
The RND DC Connection Cable is designed for reliable power and charging of smaller electronic appliances from standard domestic mains points, ensuring easy connectivity for diverse applications.

Simple sleeve and pin design facilitates hassle-free connections

Custom installations are enabled as one cable end is soldered directly into equipment

Designed to comply with RoHS and REACh standards for safety and environmental considerations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy