RND RND 205 Connection Cable, 1 m Black PVC
- RS Stock No.:
- 805-002
- Mfr. Part No.:
- RND 205-01292
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 805-002
- Mfr. Part No.:
- RND 205-01292
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Connection Cable | |
| Cable Length | 1m | |
| Voltage | 12V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Series | RND 205 | |
| Current Rating | 3A | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Connection Cable | ||
Cable Length 1m | ||
Voltage 12V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
Series RND 205 | ||
Current Rating 3A | ||
- COO (Country of Origin):
- CN
The RND DC Connection Cable is designed for powering and charging smaller electronic appliances from standard domestic mains points, ensuring ease of use in various installations.
Simple sleeve and pin design facilitates effortless connections
One cable end can be soldered directly into equipment for tailored installations
Compliant with RoHS and REACh standards, ensuring environmental safety
Related links
- RND RND 205 Connection Cable, 5 m Black PVC
- RND RND 205 Connection Cable, 10 m Black PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 1 m Black PVC
- RND RND 205 Connection Cable Red PVC
- RND RND 205 Connection Cable Red PVC
- RND RND 205 Connection Cable, 3 m White PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 2 m Black PVC
- RND RND 205 Plug to Bare End Cable, 5 m Black PVC
