RND RND 205 Male Plug to Free Cable End Connection Cable, 300 mm Black PVC
- RS Stock No.:
- 805-053
- Mfr. Part No.:
- RND 205-01295
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 805-053
- Mfr. Part No.:
- RND 205-01295
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Connection Cable | |
| Connector Type A | Male Plug | |
| Connector Type B | Free Cable End | |
| Mains Plug Type | Plug-In | |
| Cable Length | 300mm | |
| Voltage | 12V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Series | RND 205 | |
| Current Rating | 3A | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Connection Cable | ||
Connector Type A Male Plug | ||
Connector Type B Free Cable End | ||
Mains Plug Type Plug-In | ||
Cable Length 300mm | ||
Voltage 12V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
Series RND 205 | ||
Current Rating 3A | ||
- COO (Country of Origin):
- CN
The RND DC Connection Cable is designed for powering and charging smaller electronic appliances. Its customisable installation allows for straightforward connectivity, making it an essential component for various electronic setups.
Simple sleeve and pin design ensures easy connection
One end can be soldered directly for tailored installations
Ideal for use with common domestic mains points
Related links
- RND RND 205 Male Plug to Free Cable End Connection Cable, 5 mm Black PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 1 m Black PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 2 m Black PVC
- RND RND 205 Connection Cable Red PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 2 m White PVC
- RND RND 205 Free Cable End Connection Cable Red PVC
- RND RND 205 Connection Cable, 5 m Black PVC
- RND RND 205 Connection Cable, 1 m Black PVC
