RND RND 205 Male Plug to Free Cable End Connection Cable, 1 m Black PVC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
804-821
Mfr. Part No.:
RND 205-01282
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Connection Cable

Connector Type A

Male Plug

Connector Type B

Free Cable End

Mains Plug Type

Plug-In

Cable Length

1m

Voltage

12V

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

RoHS

Series

RND 205

Current Rating

3A

COO (Country of Origin):
CN
The RND DC Connection Cable is designed for powering and charging small electronic appliances using standard domestic mains points. Its efficient construction accommodates custom installations, providing versatility in connection options.

Simple sleeve and pin design facilitates easy connections

One end can be soldered directly into equipment for custom installations

Suitable for powering and charging smaller electronic appliances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy