RND RND 205 Connection Cable, 3 m White PVC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
805-025
Mfr. Part No.:
RND 205-01315
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Connection Cable

Cable Length

3m

Voltage

12V

Jacket Colour

White

Jacket Material

PVC

Standards/Approvals

RoHS

Series

RND 205

Current Rating

3A

COO (Country of Origin):
CN
The RND connection cable is a robust solution designed to extend the length of your power supply output, facilitating seamless connectivity in various applications.

Simple sleeve and pin design allows for easy connection

Constructed from heavy-duty materials for enhanced durability

Extends the power supply output cable length effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy