RND RND 205 Connection Cable, 300 mm Black, Red PVC
- RS Stock No.:
- 805-039
- Mfr. Part No.:
- RND 205-01261
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 805-039
- Mfr. Part No.:
- RND 205-01261
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Connection Cable | |
| Cable Length | 300mm | |
| Voltage | 12V | |
| Jacket Colour | Black, Red | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Series | RND 205 | |
| Current Rating | 3A | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Connection Cable | ||
Cable Length 300mm | ||
Voltage 12V | ||
Jacket Colour Black, Red | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
Series RND 205 | ||
Current Rating 3A | ||
- COO (Country of Origin):
- CN
The RND DC Connection Cable is designed for easy connections in powering and charging smaller electronic appliances from standard mains points. Its innovative design allows for custom installations to suit various needs.
Simple sleeve and pin design facilitates straightforward connections
One end is specifically designed for soldering directly into equipment
Ideal for powering and charging smaller electronic devices
Related links
- RND RND 205 Connection Cable Red PVC
- RND RND 205 Connection Cable Red PVC
- RND RND 205 Connection Cable, 3 m White PVC
- RND RND 205 Connection Cable, 5 m Black PVC
- RND RND 205 Connection Cable, 1 m Black PVC
- RND RND 205 Connection Cable, 10 m Black PVC
- RND RND 205 Free Cable End Connection Cable Red PVC
- RND RND 205 Plug to Bare End Power Cord Red PVC
