RND RND 205 Free Cable End Connection Cable, 500 mm Black, Red PVC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
805-058
Mfr. Part No.:
RND 205-01272
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Connection Cable

Connector Type B

Free Cable End

Mains Plug Type

Plug-In

Cable Length

500mm

Voltage

12V

Jacket Colour

Black, Red

Jacket Material

PVC

Standards/Approvals

RoHS

Series

RND 205

Current Rating

3A

COO (Country of Origin):
CN
The RND DC Connection Cable is designed for powering and charging smaller electronic appliances via common domestic mains points, showcasing a practical and user-friendly construction.

Simple sleeve and pin design facilitates straightforward connections

One end is non-terminated, enabling customised installations by users

Ideal for powering and charging smaller electronics from household mains

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy