Roline CEE 7/7 to IEC C19 Power Cable, 2 m

Subtotal (1 unit)*

€13.85

(exc. VAT)

€17.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 98 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.85

*price indicative

RS Stock No.:
266-0635
Mfr. Part No.:
19.08.1552-14
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Connector Type A

CEE 7/7

Product Type

Power Cable

Connector Type B

IEC C19

Cable Length

2m

Voltage

250V ac

Standards/Approvals

No

Current Rating

16A

COO (Country of Origin):
CN
The Roline power cable often used for UPS from 3000 VA and for connecting blade servers with IEC320 C19 female connector and 3P German connector plug.

Pieces per packing unit 14

Colour black

Length 2 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy