onsemi NCP1611BDR2G, Power Factor Controller, 20 kHz, 18.2 V 8-Pin, SOIC
- RS Stock No.:
- 162-9510
- Mfr. Part No.:
- NCP1611BDR2G
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9510
- Mfr. Part No.:
- NCP1611BDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 20 kHz | |
| Start-up Supply Current | 50µA | |
| Maximum Source Current | 500mA | |
| IC Type | Power Factor Controller IC | |
| Maximum Sink Current | 800mA | |
| Maximum Supply Current | 3 mA | |
| Zero Power Detection | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 18.2 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 15.8 V | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 20 kHz | ||
Start-up Supply Current 50µA | ||
Maximum Source Current 500mA | ||
IC Type Power Factor Controller IC | ||
Maximum Sink Current 800mA | ||
Maximum Supply Current 3 mA | ||
Zero Power Detection Yes | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 18.2 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 15.8 V | ||
Width 4mm | ||
- COO (Country of Origin):
- PH
