EPCOS, B84143A*R107 50A 520 V ac 50 → 60Hz, Panel Mount EMC Filter, Screw 3 Phase

Bulk discount available

Subtotal (1 reel of 6 units)*

€869.97

(exc. VAT)

€1,070.064

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6 - 6€144.995€869.97
12 - 24€141.37€848.22
30 +€137.747€826.48

*price indicative

RS Stock No.:
170-1361
Mfr. Part No.:
B84143A0050R107
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

50A

Maximum Voltage Rating

520 V ac

Mounting Type

Panel Mount

Termination Style

Screw

Number of Phases

3

Series

B84143A*R107

Operating Frequency

50 → 60Hz

Length

188mm

Depth

84.5mm

Height

80mm

Dimensions

188 x 84.5 x 80mm

Leakage Current

3.4 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

1.1mΩ

Standards Met

UL 1283

COO (Country of Origin):
HU

B84143-Ax-R Series


Very high insertion loss
Low leakage current
Optimised for long motor cables under full load
Applications include frequency converters for motor drives including lifts, pumps, traction systems, conveyor systems, air conditioning systems, wind-driven power plants, and power supplies

Standards

UL 1283, CSA 22.2 No. 8 1996

Related links