EPCOS, B84113C 3A 250 V ac 50 → 60Hz, Chassis Mount EMC Filter, Tab, Single Phase
- RS Stock No.:
- 167-8289
- Mfr. Part No.:
- B84113C0000B030
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 box of 32 units)*
€1,007.20
(exc. VAT)
€1,238.848
(inc. VAT)
Temporarily out of stock
- 64 unit(s) shipping from 09 January 2026
- Plus 416 unit(s) shipping from 02 March 2026
- Plus 416 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 32 - 32 | €31.475 | €1,007.20 |
| 64 - 128 | €30.216 | €966.91 |
| 160 + | €28.957 | €926.62 |
*price indicative
- RS Stock No.:
- 167-8289
- Mfr. Part No.:
- B84113C0000B030
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | B84113C | |
| Operating Frequency | 50 → 60Hz | |
| Length | 50.8mm | |
| Depth | 89.5mm | |
| Height | 38.1mm | |
| Capacitance | 0.47 x 2 μF, 4700 x 2pF | |
| Inductance | 4.7 x 4 mH | |
| Dimensions | 50.8 x 89.5 x 38.1mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.369 mA | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series B84113C | ||
Operating Frequency 50 → 60Hz | ||
Length 50.8mm | ||
Depth 89.5mm | ||
Height 38.1mm | ||
Capacitance 0.47 x 2 μF, 4700 x 2pF | ||
Inductance 4.7 x 4 mH | ||
Dimensions 50.8 x 89.5 x 38.1mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.369 mA | ||
Maximum Operating Temperature +85°C | ||
B84113-C / B84115-E Series
High attenuation over a wider frequency range from high inductance values
SIFI-E range gives a better overall attenuation performance at frequencies below 150kHz
Ideally suited for switch mode power supplies in industrial electronic equipment
Low leakage current
Aluminium case
SIFI-E range gives a better overall attenuation performance at frequencies below 150kHz
Ideally suited for switch mode power supplies in industrial electronic equipment
Low leakage current
Aluminium case
Approvals
UL recognised, CSA Certified, VDE
Approvals
UL; CSA; VDE; SEV; SEMKO; DEMKO
Related links
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
