Schaffner, FN2410 80A 250 V ac 400Hz, Chassis Mount EMC Filter, Terminal Block, Single Phase

Subtotal (1 box of 5 units)*

€1,157.54

(exc. VAT)

€1,423.775

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5 +€231.508€1,157.54

*price indicative

RS Stock No.:
170-5110
Mfr. Part No.:
FN2410-80-34
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

80A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

1

Series

FN2410

Number of Stages

Single Stage

Operating Frequency

400Hz

Length

218mm

Depth

115mm

Height

100mm

Dimensions

218 x 115 x 100mm

Leakage Current

3.4 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Power Loss

9.9W

FN2410 Series


For applications with high interference levels
Current ratings up to 100A

Standards

EN 133 200

Approvals

UL1283, CSA22.2 No.8 1986

Approvals

UL1283, CSA22.2 No.8 1986

Standards

EN 133 200

Related links