Schaffner, FN2415 10A 250 V ac 60Hz, Chassis Mount EMC Filter, Tab, Single Phase
- RS Stock No.:
- 170-5239
- Mfr. Part No.:
- FN2415-10-29
- Manufacturer:
- Schaffner
Subtotal (1 box of 36 units)*
€1,560.456
(exc. VAT)
€1,919.376
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 36 + | €43.346 | €1,560.46 |
*price indicative
- RS Stock No.:
- 170-5239
- Mfr. Part No.:
- FN2415-10-29
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | FN2415 | |
| Operating Frequency | 60Hz | |
| Length | 94mm | |
| Depth | 56mm | |
| Capacitance | 3.3 μF,100nF | |
| Height | 45.4mm | |
| Dimensions | 94 x 56 x 45.4mm | |
| Inductance | 4.2 mH | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 9.4 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 220kΩ | |
| Power Loss | 2.4W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series FN2415 | ||
Operating Frequency 60Hz | ||
Length 94mm | ||
Depth 56mm | ||
Capacitance 3.3 μF,100nF | ||
Height 45.4mm | ||
Dimensions 94 x 56 x 45.4mm | ||
Inductance 4.2 mH | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 9.4 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 220kΩ | ||
Power Loss 2.4W | ||
- COO (Country of Origin):
- TH
FN2415 Series
Schaffner FN 2415 series 1-phase filters are extremely compact and lightweight, requiring minimum mounting space in machinery and equipment. The FN 2415 series filters improve immunity, reliability and service security of the entire system by reducing the risk of internal interference, propagation and coupling. By providing high attenuation performance the FN 2415 filter series makes a significant contribution to the electromagnetic compliance ratings according to the latest standards. Typical applications include industrial equipment, machinery and process automation that involves any kind of control unit – such as NC, CNC, PLC or motion control.
Compact design
Easy to mount
Easy to mount
Related links
- Schaffner Chassis Mount EMC Filter Single Phase
- Schaffner Chassis Mount EMC Filter Single Phase
- Schaffner Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
