Schurter, FMBC NEO 30A 520 V ac 50 → 60Hz, Screw Mount RFI Filter, Screw 3 Phase
- RS Stock No.:
- 782-4232
- Mfr. Part No.:
- FMBC-A91Q-3010
- Manufacturer:
- Schurter
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€260.82
(exc. VAT)
€320.81
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €260.82 |
| 2 - 4 | €234.74 |
| 5 - 9 | €211.26 |
| 10 + | €190.14 |
*price indicative
- RS Stock No.:
- 782-4232
- Mfr. Part No.:
- FMBC-A91Q-3010
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 30A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Screw Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | FMBC NEO | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 275mm | |
| Depth | 50mm | |
| Capacitance | 3.3 μF, 6.8µF | |
| Height | 85mm | |
| Dimensions | 275 x 50 x 85mm | |
| Inductance | 1.9 mH, 10 μH | |
| Leakage Current | < 33 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 2.5mΩ | |
| Power Loss | 6.8W | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 30A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Screw Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series FMBC NEO | ||
Number of Stages Two Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 275mm | ||
Depth 50mm | ||
Capacitance 3.3 μF, 6.8µF | ||
Height 85mm | ||
Dimensions 275 x 50 x 85mm | ||
Inductance 1.9 mH, 10 μH | ||
Leakage Current < 33 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 2.5mΩ | ||
Power Loss 6.8W | ||
Standards Met UL 1283 | ||
FMBC-NEO Series
Two stage metal cased chassis mount 3 phase filter
Voltage rating 480 to 520Vac 50/60Hz high attenuation type
Especially designed for industrial applications such as Frequency convertor, UPS systems etc.
Quallified for use in equipment according to IEC/EN60950
Voltage rating 480 to 520Vac 50/60Hz high attenuation type
Especially designed for industrial applications such as Frequency convertor, UPS systems etc.
Quallified for use in equipment according to IEC/EN60950
Related links
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Chassis Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Chassis Mount RFI Filter, Screw 3 Phase
- Schurter Chassis Mount RFI Filter, Screw 3 Phase
- Schurter Chassis Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
