Schurter, FMBC LL 42A 520 V ac 50 → 60Hz, Chassis Mount RFI Filter, Screw 3 Phase

Bulk discount available

Subtotal (1 unit)*

€422.33

(exc. VAT)

€519.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€422.33
2 - 4€405.44
5 +€384.31

*price indicative

RS Stock No.:
862-4433
Mfr. Part No.:
FMBC-R91R-4212
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

42A

Maximum Voltage Rating

520 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

3

Series

FMBC LL

Number of Stages

Two Stage

Operating Frequency

50 → 60Hz

Length

315mm

Depth

50mm

Height

85mm

Dimensions

315 x 85 x 50mm

Leakage Current

4.4 A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Power Loss

10.7W

COO (Country of Origin):
SK

FMBC LL Series


FMBC LL Series are 2-stage filters for 3-phase systems with low leakage current

Suitable for applications with RCDs; Protection against interference voltage from the mains
Especially designed for industrial applications such as: Frequency Converters, Stepper Motor Drives, UPS-Systems and Inverters

Related links