Schurter, FMBC LL 100A 520 V ac 50 → 60Hz, Chassis Mount RFI Filter, Screw 3 Phase
- RS Stock No.:
- 862-4449
- Mfr. Part No.:
- FMBC-R91G-J012
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€682.40
(exc. VAT)
€839.35
(inc. VAT)
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €682.40 |
*price indicative
- RS Stock No.:
- 862-4449
- Mfr. Part No.:
- FMBC-R91G-J012
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 100A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | FMBC LL | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 330mm | |
| Depth | 90mm | |
| Height | 150mm | |
| Dimensions | 330 x 150 x 90mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 17.5 A | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 26.3W | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 100A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series FMBC LL | ||
Number of Stages Two Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 330mm | ||
Depth 90mm | ||
Height 150mm | ||
Dimensions 330 x 150 x 90mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 17.5 A | ||
Maximum Operating Temperature +100°C | ||
Power Loss 26.3W | ||
- COO (Country of Origin):
- SK
FMBC LL Series
FMBC LL Series are 2-stage filters for 3-phase systems with low leakage current
Suitable for applications with RCDs; Protection against interference voltage from the mains
Especially designed for industrial applications such as: Frequency Converters, Stepper Motor Drives, UPS-Systems and Inverters
Especially designed for industrial applications such as: Frequency Converters, Stepper Motor Drives, UPS-Systems and Inverters
Related links
- Schurter Chassis Mount RFI Filter, Screw 3 Phase
- Schurter Chassis Mount RFI Filter, Screw 3 Phase
- Schurter Chassis Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Eaton Stud Mount RFI Filter, Screw 3 Phase
