Schurter, FMBC LL 30A 520 V ac 50 → 60Hz, Chassis Mount RFI Filter, Screw 3 Phase

Bulk discount available

Subtotal (1 unit)*

€389.96

(exc. VAT)

€479.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€389.96
5 - 9€374.36
10 +€358.76

*price indicative

RS Stock No.:
862-4430
Mfr. Part No.:
FMBC-R91Q-3012
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

30A

Maximum Voltage Rating

520 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

3

Series

FMBC LL

Number of Stages

Two Stage

Operating Frequency

50 → 60Hz

Length

275mm

Depth

50mm

Height

85mm

Dimensions

275 x 85 x 50mm

Minimum Operating Temperature

-25°C

Leakage Current

4.4 A

Maximum Operating Temperature

+100°C

Power Loss

6.6W

FMBC LL Series


FMBC LL Series are 2-stage filters for 3-phase systems with low leakage current

Suitable for applications with RCDs; Protection against interference voltage from the mains
Especially designed for industrial applications such as: Frequency Converters, Stepper Motor Drives, UPS-Systems and Inverters

Related links