Schurter, FMBC LL 16A 520 V ac 50 → 60Hz, Chassis Mount RFI Filter, Screw 3 Phase
- RS Stock No.:
- 862-4421
- Mfr. Part No.:
- FMBC-R91C-1612
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€278.80
(exc. VAT)
€342.92
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €278.80 |
| 2 - 4 | €267.65 |
| 5 + | €253.70 |
*price indicative
- RS Stock No.:
- 862-4421
- Mfr. Part No.:
- FMBC-R91C-1612
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Number of Stages | Two Stage | |
| Series | FMBC LL | |
| Operating Frequency | 50 → 60Hz | |
| Length | 235mm | |
| Depth | 45.5mm | |
| Height | 70mm | |
| Dimensions | 235 x 70 x 45.5mm | |
| Leakage Current | 4.4 A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 5.4W | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Number of Stages Two Stage | ||
Series FMBC LL | ||
Operating Frequency 50 → 60Hz | ||
Length 235mm | ||
Depth 45.5mm | ||
Height 70mm | ||
Dimensions 235 x 70 x 45.5mm | ||
Leakage Current 4.4 A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Power Loss 5.4W | ||
FMBC LL Series
FMBC LL Series are 2-stage filters for 3-phase systems with low leakage current
Suitable for applications with RCDs; Protection against interference voltage from the mains
Especially designed for industrial applications such as: Frequency Converters, Stepper Motor Drives, UPS-Systems and Inverters
Especially designed for industrial applications such as: Frequency Converters, Stepper Motor Drives, UPS-Systems and Inverters
Related links
- Schurter Chassis Mount RFI Filter, Screw 3 Phase
- Schurter Chassis Mount RFI Filter, Screw 3 Phase
- Schurter Chassis Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
