Infineon REF_ILD8150E_HE LED Driver for REFILD8150EHETOBO1 for LED Drivers
- RS Stock No.:
- 277-217
- Mfr. Part No.:
- REFILD8150EHETOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€109.55
(exc. VAT)
€134.75
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.55 |
*price indicative
- RS Stock No.:
- 277-217
- Mfr. Part No.:
- REFILD8150EHETOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | LED Driver | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | LED Drivers | |
| Kit Classification | Evaluation Board | |
| Featured Device | REFILD8150EHETOBO1 | |
| Kit Name | REF_ILD8150E_HE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function LED Driver | ||
Product Type Motor & Robotic Development Tool | ||
For Use With LED Drivers | ||
Kit Classification Evaluation Board | ||
Featured Device REFILD8150EHETOBO1 | ||
Kit Name REF_ILD8150E_HE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SI
The Infineon Reference board shows how to enable headroom voltage control in LED drivers by combining an AC to DC flyback controller and a DC to DC buck converter, enhancing system performance and reducing design costs.
No external MOSFET needed
Deep dimming and flicker-free light
High efficiency headroom voltage control
Current always under control
Related links
- Infineon REF_ILD8150_DC_1.5A_SMD Buck Regulator for ILD8150E 80V LED Driver IC for LED Driver
- Infineon REF_ILD8150_DC_1.5A Buck Regulator for ILD8150E 80V LED Driver IC for LED Driver
- Infineon BCR430U LED BOARD LED Driver for BCR430U for Lighting
- Infineon DEMO_BCR431U_LVDROP LED Driver for BCR431U for LED Lighting, Lighting
- Infineon REF_ICL5102_U100W_LCC LED Driver for BSS126 IPN60R360P7S
- Infineon BTS3035EJ DEMOBOARD LED Driver for Arduino UNO for Arduino UNO
- Infineon REF-ICL5102HV-U150W LED Driver for ICL5102HV for Power Supplies
- Infineon REF-ICL5102-U130W-CC LED Driver for BSS126 IPD60R400CE, IPN60R360P7S
