MikroElektronika Digi Pot 8 Click for AD5206 for mikroBUS Socket

Bulk discount available

Subtotal (1 unit)*

€24.42

(exc. VAT)

€30.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€24.42
5 - 9€23.20
10 +€21.97

*price indicative

RS Stock No.:
247-5645
Mfr. Part No.:
MIKROE-4596
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Motor & Robotic Development Tool

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Featured Device

AD5206

Kit Name

Digi Pot 8 Click

Standards/Approvals

RoHS

The MikroElektronika DIGI POT 8 Click is a compact add on board used as a digitally controlled potentiometer. This board features the AD5206, 6 channel 256 position digitally controlled variable resistor device from Analog Devices. Each channel of the AD5206 contains a fixed resistor with a wiper contact that taps the fixed resistor value of 100 kΩ at a point determined by a digital code loaded into the SPI compatible serial input register. This Click board can be used as mechanical potentiometer replacements, voltage to current conversions, gain and offset adjustment, and many other applications.

256 positions

6 independently programmable channels

Potentiometer replacement

Terminal resistance of 100kΩ

SPI compatible

Related links