Microchip MCP6C02 Evaluation Board High Side Current Sensing for MCP6C02 for Power Supply
- RS Stock No.:
- 217-2885
- Mfr. Part No.:
- ADM01104
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€88.27
(exc. VAT)
€108.57
(inc. VAT)
Being discontinued
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €88.27 |
*price indicative
- RS Stock No.:
- 217-2885
- Mfr. Part No.:
- ADM01104
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| Power Management Function | High Side Current Sensing | |
| For Use With | Power Supply | |
| Kit Classification | Evaluation Board | |
| Featured Device | MCP6C02 | |
| Kit Name | MCP6C02 Evaluation Board | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
Power Management Function High Side Current Sensing | ||
For Use With Power Supply | ||
Kit Classification Evaluation Board | ||
Featured Device MCP6C02 | ||
Kit Name MCP6C02 Evaluation Board | ||
Standards/Approvals ISO | ||
The Microchip MCP6C02 evaluation board demonstrates the performance of Microchip MCP6C02 high-side current sense amplifier. A load is supplied on the board for a convenient demonstration of the evaluation board. Supplying power and a load to the evaluation board will produce a small, measurable voltage drop across a shunt resistor on the evaluation board. This voltage drop is then amplified by the MCP6C02 on the board and outputted differentially at the test points: VOUT+ and VOUT- (TP1 and TP2).
Fully populated evaluation board provides for a variety of configuration options
The evaluation board features the MCP6C02T-020E/CHY, which provides a fixed gain of 20V/V
On board options to select either ground or an external reference voltage
The DUT footprint is for the 6-pin SOT-23 package
Related links
- STMicroelectronics Evaluation Board for TSZ121 for Low-Side Current Sensing
- Infineon 2ED4820EB22HSV48TOBO1 High-Side Current Sensing for 2ED4820-EM for 2ED4820-EM
- Infineon BTS70012-1ESP DAUGHBD High-Side Current Sensing for PROFET™+2 12V motherboard
- Infineon PROF_2 BTS7004-1EPP DB High-Side Current Sensing for BTS7004-1EPP for PROFET™+2 12V motherboard
- Infineon PROF_2 BTS7008-1EPP DB High-Side Current Sensing for BTS7008-1EPP for PROFET™+2 12V motherboard
- STMicroelectronics Evaluation Board for PM8805 for High Efficiency Conversion
- Infineon Evaluation Board For EiceDRIVER for AC and Brushless DC Motor Drives, High Voltage DC/DC Converter and DC/AC
- Microchip PAC1954 4 CH High Side DC Power Moniter Evaluation Board for DT100119 for Power Connection
