MPS MP2263GD-P Low Side Power Control Switch 15-Pin, QFN-15

Subtotal (1 reel of 500 units)*

€723.00

(exc. VAT)

€889.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.446€723.00

*price indicative

RS Stock No.:
337-124
Mfr. Part No.:
MP2263GD-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Power Switch Topology

Low Side

Product Type

Power Control Switch

Number of Outputs

1

Package Type

QFN-15

Maximum Supply Voltage

30V

Pin Count

15

Operating Current

3A

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The MPS International Ltd Step Down Converter is a frequency programmable, synchronous, step down, switching regulator with integrated, internal, high side and low side power MOSFETs. Its provides 3A of highly efficient output current with current mode control for fast loop response. The wide 3.3V to 30V input range accommodates a variety of step down applications.

Power good output

External soft start

80ns minimum on time

Selectable forced PWM mode and auto PFM/PWM mode

Low dropout mode

Hiccup over current protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy