MPS MP5000ADQ-LF-P 1, Load Switch Power Control Switch 10-Pin, QFN-10

Subtotal (1 reel of 500 units)*

€544.00

(exc. VAT)

€669.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.088€544.00

*price indicative

RS Stock No.:
337-679
Mfr. Part No.:
MP5000ADQ-LF-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Power Switch Type

Load Switch

Product Type

Power Control Switch

Number of Outputs

1

Number of Inputs

1

Package Type

QFN-10

Maximum Supply Voltage

12V

Pin Count

10

Operating Current

5A

COO (Country of Origin):
CN
The MPS International Ltd Programmable Current Limit Switch is a protection device designed to protect circuitry on the output (source) from transients on input (VCC). It also protects VCC from undesired shorts and transients coming from the source. At start up, inrush current is limited by limiting the slew rate at the source. The slew rate is controlled by a small capacitor at the dv/dt pin.

Adjustable slew rate for output voltage

Thermal protection

Over voltage limit

Low inrush current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy