MPS MP5016HGQH-P 1, Load Switch Power Control Switch 10-Pin, QFN-10
- RS Stock No.:
- 337-685
- Mfr. Part No.:
- MP5016HGQH-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€449.50
(exc. VAT)
€553.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.899 | €449.50 |
*price indicative
- RS Stock No.:
- 337-685
- Mfr. Part No.:
- MP5016HGQH-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Power Control Switch | |
| Power Switch Type | Load Switch | |
| Switch On Resistance RdsOn | 43mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Power Rating | 2.23W | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | QFN-10 | |
| Pin Count | 10 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 2mm | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Power Control Switch | ||
Power Switch Type Load Switch | ||
Switch On Resistance RdsOn 43mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Power Rating 2.23W | ||
Minimum Supply Voltage 2.7V | ||
Package Type QFN-10 | ||
Pin Count 10 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 2mm | ||
Width 1.5mm | ||
The MPS International Ltd Current Limit Switch with Over Voltage Clamp and Reverse Block is a protection device designed to protect circuitry on the output from transients on the input. Its also protects the input from undesired shorts and transients coming from the output. During start up, the inrush current is limited by limiting the slew rate at the output. The slew rate is controlled by the DV/DT pin setting and MODE pin setting. The maximum load at the output is current limited.
Reverse blocking MOSFET driver
Soft start time programmable through DV/DT and MODE
Fast response for hard short protection
Over current protection hiccup protection
