MPS MP5034GJ-P 1, Controller Power Control Switch 8-Pin, TSOT-23-8
- RS Stock No.:
- 337-688
- Mfr. Part No.:
- MP5034GJ-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€500.00
(exc. VAT)
€615.00
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.00 | €500.00 |
*price indicative
- RS Stock No.:
- 337-688
- Mfr. Part No.:
- MP5034GJ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Power Switch Type | Controller | |
| Product Type | Power Control Switch | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Power Rating | 1.89W | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3.6V | |
| Package Type | TSOT-23-8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 14V | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 320μA | |
| Minimum Operating Temperature | -40°C | |
| Length | 2.9mm | |
| Width | 3mm | |
| Series | MP5034 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Power Switch Type Controller | ||
Product Type Power Control Switch | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Power Rating 1.89W | ||
Mount Type Surface | ||
Minimum Supply Voltage 3.6V | ||
Package Type TSOT-23-8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 14V | ||
Maximum Operating Temperature 125°C | ||
Operating Current 320μA | ||
Minimum Operating Temperature -40°C | ||
Length 2.9mm | ||
Width 3mm | ||
Series MP5034 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd USB Charging Port Controller supports DCP schemes for battery charging specification (BC1.2), divider mode, 1.2V/1.2V mode, and quick charge specification (QC 3.0) without the need for outside user interaction. Full protection features include input over voltage protection (OVP) and thermal shutdown.
Wide 3.6V to 14V operating input voltage range
Input discharge during high voltage to low voltage change
Available in a TSOT23 8 package
