MPS MP5095GJ-P 2, Load Switch Power Control Switch 8-Pin, TSOT-23-8

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€8.17

(exc. VAT)

€10.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 490 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.817€8.17
100 - 240€0.776€7.76
250 +€0.72€7.20

*price indicative

Packaging Options:
RS Stock No.:
337-710
Mfr. Part No.:
MP5095GJ-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Power Control Switch

Power Switch Type

Load Switch

Switch On Resistance RdsOn

30mΩ

Number of Outputs

1

Number of Inputs

2

Power Rating

2.2W

Interface Type

Digital

Mount Type

Surface

Package Type

TSOT-23-8

Minimum Supply Voltage

500mV

Maximum Supply Voltage

5.5V

Pin Count

8

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Operating Current

2.3A

Width

3mm

Standards/Approvals

RoHS

Length

3mm

Height

1.1mm

Series

MP5095

COO (Country of Origin):
CN
The MPS International Ltd Integrates a dual load switch to provide load protection covering a 0.5V to 5.5V voltage range. Each channel provides up to 2.5A of load protection covering a 0.5V to 5.5V voltage range with a 1.85V VCC power supply. With a small RDS(ON) in a tiny package, it provides a very highly efficient and space saving solution for notebook, tablet, or other portable device applications.

Short circuitry response protection

Easily parallel connect dual channel

Supports reverse Block connection

Thermal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy