ROHM BV1LB050FPJ-CE1 Low Side, Low Side Power Switch IC 3-Pin, TO-252 J3

Get a bulk buy discount

Add 20 more to save €17.60

View bulk pricing options

Subtotal (1 tape of 2 units)*

€4.64

(exc. VAT)

€5.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18€2.32€4.64-
20 - 98€1.44€2.88€17.60
100 - 198€1.115€2.23€120.50
200 +€1.00€2.00€264.00

*price indicative

Packaging Options:
RS Stock No.:
687-377
Mfr. Part No.:
BV1LB050FPJ-CE1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Power Switch Type

Low Side

Power Switch Topology

Low Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

50mΩ

Number of Outputs

1

Package Type

TO-252 J3

Minimum Supply Voltage

5.5V

Pin Count

3

Maximum Supply Voltage

40V

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Operating Current

15A

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM Cutting-edge 1-channel low side switch specifically designed for automotive applications operating at 12V. This integrated circuit boasts a built-in overcurrent protection function, thermal shutdown, and dual temperature shutdown capabilities, ensuring superior reliability and safety in various automotive environments. Its compact monolithic design integrates a power management block with a high-performance power MOSFET, enabling seamless control of resistive, inductive, and capacitive loads. With an exceptionally low on-state resistance and efficient active clamp function, this IC helps to protect against potential damage, making it an essential component for modern automotive systems requiring robustness and dependability.

Built in dual thermal shutdown for enhanced safety and reliability

Integrated overcurrent protection to safeguard against load short circuits

Active clamp function to manage reverse energy effectively, supporting inductive load management

High on-state resistance of just 50 mΩ, ensuring efficient operation

Suitable for CMOS logic control, facilitating easy integration into existing systems

AEC Q100 qualified, meeting stringent automotive reliability standards

Compact TO252-J3 package for straightforward mounting and efficient thermal dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy