Microchip MIC2076-2YM High Side, High Side Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 649-543
- Mfr. Part No.:
- MIC2076-2YM
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.81
(exc. VAT)
€7.15
(inc. VAT)
In Stock
- Plus 475 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.162 | €5.81 |
| 50 - 245 | €1.022 | €5.11 |
| 250 - 495 | €0.918 | €4.59 |
| 500 + | €0.726 | €3.63 |
*price indicative
- RS Stock No.:
- 649-543
- Mfr. Part No.:
- MIC2076-2YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 170mΩ | |
| Number of Outputs | 2 | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 2.7V | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 500mA | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL File E179633 | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Series | MIC20 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 170mΩ | ||
Number of Outputs 2 | ||
Package Type SOIC | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 2.7V | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Operating Current 500mA | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL File E179633 | ||
Width 3.9mm | ||
Length 4.9mm | ||
Automotive Standard No | ||
Series MIC20 | ||
The Microchip High-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection. They are internally current limited and have thermal shutdown that protects the device and load. The MIC2076 offers "smart" thermal shutdown that reduces current consumption in fault modes. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output. Both devices employ soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed.
Short-circuit protection with thermal shutdown
Thermally isolated channels
Fault status flag with 3ms filter eliminates false assertions
Under voltage lockout
Related links
- Microchip MIC2076-2YM-TR High Side 2 SOIC-8
- Microchip MIC2026A-2YM High Side SOIC
- Microchip MIC2026-2YM High Side 1 SOIC
- Microchip MIC2075-2YM High Side 1 SOIC
- Microchip MIC2076-1YM-TR High Side 2 SOIC-8
- Microchip MIC2076-1YM High Side 1 SOIC
- Microchip MIC2505-2YM High Side 1 SOIC
- Microchip MIC2025-2YM High Side 1 SOIC
