Infineon BTS3046SDLATMA1 Low Side, Low Side Power Switch IC 3-Pin, PG-TO-252

Get a bulk buy discount

Add 20 more to save 14%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.03

(exc. VAT)

€4.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 324 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€2.015€4.03-
20 - 48€1.715€3.4314%
50 - 98€1.61€3.2220%
100 - 198€1.495€2.9925%
200 +€1.39€2.7831%

*price indicative

Packaging Options:
RS Stock No.:
250-0576
Mfr. Part No.:
BTS3046SDLATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Topology

Low Side

Product Type

Power Switch IC

Power Switch Type

Low Side

Switch On Resistance RdsOn

134mΩ

Number of Outputs

1

Interface Type

Discrete

Mount Type

Surface

Package Type

PG-TO-252

Pin Count

3

Operating Current

3.60A

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Height

2.3mm

Standards/Approvals

RoHS

Length

6.22mm

Width

6.5mm

Series

BTS3046SDL

Automotive Standard

AEC-Q

Infineon BTS3046SDL Series Power Switch IC, 3.60A Operating Current, Low-Side Power Switch Type - BTS3046SDLATMA1


This power switch IC provides controlled low-side switching for automotive and industrial systems. It is designed for surface-mount use with a discrete Interface and supports a single output channel. The device operates across a wide temperature range and is suitable for applications requiring standards-compliant, Compact switching.

Features and Benefits:


• 3.60A operating current enables moderate load driving
• 134mΩ RdsOn reduces conduction losses
• AEC-Q automotive standard supports vehicle-grade designs
• 150°C maximum operating temperature sustains high-temperature duty
• RoHS compliance simplifies regulatory acceptance

Applications


• Suitable for automotive load switching
• Used for single-channel low-side motor control
• Ideal for Compact surface-mount power modules
• Can be used for power distribution in vehicle electronics
• Used with discrete control interfaces in industrial systems

What package style is provided for PCB assembly?


It is supplied in a PG-TO-252 package suitable for surface mounting and reflow processes.

How many pins are available for connection?


The device offers a 3-pin configuration for power and control connections.

What environmental temperature limits apply to operation?


It operates down to -40°C minimum and up to 150°C maximum.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy