Texas Instruments High Side, High Side Power Switch IC 8-Pin, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
100-0706
Mfr. Part No.:
LM3526M-L/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

High Side

Switch On Resistance RdsOn

100mΩ

Number of Outputs

4

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Pin Count

8

Minimum Operating Temperature

-40°C

Operating Current

2.2A

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

3.9mm

Height

1.45mm

Length

4.9mm

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy