onsemi NCP45650IMNTWG High Side 1, High Side Power Switch IC 12-Pin, DFN
- RS Stock No.:
- 230-9070
- Mfr. Part No.:
- NCP45650IMNTWG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-9070
- Mfr. Part No.:
- NCP45650IMNTWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 8.5mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Supply Voltage | 13.5V | |
| Pin Count | 12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 14A | |
| Standards/Approvals | No | |
| Series | NCP45650 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 8.5mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Supply Voltage 13.5V | ||
Pin Count 12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Operating Current 14A | ||
Standards/Approvals No | ||
Series NCP45650 | ||
Automotive Standard No | ||
The ON Semiconductor series NCP45650 series of load management devices provide a component and area−reducing solution for efficient power domain switching with inrush current limit via soft start. These devices are designed to integrate control and driver functionality with a high performance low on−resistance power MOSFET in a single package. This cost effective solution is ideal for power management and disconnect functions in USB ports requiring low power consumption in a small footprint.
Advanced Controller with Charge Pump
Integrated N-Channel MOSFET with Low RON
Soft-Start via Controlled Slew Rate
Adjustable Slew Rate Control
Power Good Output
Thermal Shutdown
Under Voltage Lockout
Over Current Protection
