onsemi FSL518HPG Flyback Converter 1 Power Switch IC 7-Pin, PDIP
- RS Stock No.:
- 195-8829
- Mfr. Part No.:
- FSL518HPG
- Manufacturer:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 195-8829
- Mfr. Part No.:
- FSL518HPG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Flyback Converter | |
| Number of Outputs | 5 | |
| Power Rating | 1.25W | |
| Number of Inputs | 1 | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 300mV | |
| Package Type | PDIP | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 26V | |
| Operating Current | 2mA | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | Pb-Free, RoHS | |
| Series | FSL518H | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Power Switch Topology Flyback Converter | ||
Number of Outputs 5 | ||
Power Rating 1.25W | ||
Number of Inputs 1 | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 300mV | ||
Package Type PDIP | ||
Pin Count 7 | ||
Maximum Supply Voltage 26V | ||
Operating Current 2mA | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals Pb-Free, RoHS | ||
Series FSL518H | ||
Automotive Standard No | ||
The FSL5x8A/H is an integrated peak-current-mode controlled pulse width modulation (PWM) power switch, specifically designed for off-line switch-mode power supplies. The PWM controller includes an advanced soft-start, frequency hopping, optimized gate driver, internal transconductance amplifier, temperature-compensated precise current source for loop compensation and enhanced self-protections circuitry as well. This device provides a basic platform for cost-effective design of both isolated and non-isolated Flyback converters.
Related links
- onsemi Flyback Converter 1 Power Switch IC 7-Pin, PDIP
- onsemi FSL518APG Flyback Converter 1 Power Switch IC 7-Pin, PDIP
- Power Integrations LNK603PG Flyback Converter 1 DIP-C
- onsemi Flyback Converter 1 PDIP
- onsemi FSL116HR Flyback Converter 1 PDIP
- Power Integrations LNK606PG Flyback Converter 1 DIP
- onsemi Low Side 1 PDIP
- onsemi High Side 1 PDIP-7
