onsemi FSL518APG Flyback Converter 1 Power Switch IC 7-Pin, PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
195-8827
Mfr. Part No.:
FSL518APG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Topology

Flyback Converter

Number of Inputs

1

Product Type

Power Switch IC

Pin Count

7

Package Type

PDIP

Automotive Standard

No

Length

3 mm

Maximum Operating Temperature

125 °C

Maximum Supply Voltage

26 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

300 mV

Mount Type

Through Hole

Number of Outputs

5

Operating Current

2 mA

Power Rating

1.25 W

Series

FSL518A

Standards/Approvals

RoHS, Pb-Free

Width

1.5 mm

The FSL5x8A/H is an integrated peak-current-mode controlled pulse width modulation (PWM) power switch, specifically designed for off-line switch-mode power supplies. The PWM controller includes an advanced soft-start, frequency hopping, optimized gate driver, internal transconductance amplifier, temperature-compensated precise current source for loop compensation and enhanced self-protections circuitry as well. This device provides a basic platform for cost-effective design of both isolated and non-isolated Flyback converters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy