Texas Instruments TPS2061DBVT High Side, Distribution Power Switch IC 5-Pin, SOT-23
- RS Stock No.:
- 825-6706
- Mfr. Part No.:
- TPS2061DBVT
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.67
(exc. VAT)
€11.90
(inc. VAT)
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.934 | €9.67 |
| 25 - 45 | €1.836 | €9.18 |
| 50 - 120 | €1.654 | €8.27 |
| 125 - 245 | €1.49 | €7.45 |
| 250 + | €1.412 | €7.06 |
*price indicative
- RS Stock No.:
- 825-6706
- Mfr. Part No.:
- TPS2061DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Topology | High Side | |
| Power Switch Type | Distribution | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 150mΩ | |
| Number of Outputs | 1 | |
| Power Rating | 704mW | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Operating Current | 1A | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.3mm | |
| Length | 3.05mm | |
| Width | 1.75mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Topology High Side | ||
Power Switch Type Distribution | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 150mΩ | ||
Number of Outputs 1 | ||
Power Rating 704mW | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Operating Current 1A | ||
Maximum Operating Temperature 70°C | ||
Height 1.3mm | ||
Length 3.05mm | ||
Width 1.75mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS2061DBVT High Side SOT-23
- Texas Instruments TPS2051CDBVT High Side SOT-23
- Texas Instruments High Side SOT-23
- Texas Instruments TPS2041CDBVT SOT-23
- Texas Instruments TPS2065CDBVT-2 SOT-23
- Texas Instruments TPS2061CDBVT SOT-23
- Microchip MIC2091-1YM5-TR High Side 1 SOT-23
- Texas Instruments High Side SOT-23
