STMicroelectronics VNN7NV04PTR-E High Side Power Switch IC 3-Pin, SOT-223
- RS Stock No.:
- 165-5490
- Mfr. Part No.:
- VNN7NV04PTR-E
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 2000 more to save €22.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€828.00
(exc. VAT)
€1,018.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | €0.828 | €828.00 | - |
| 2000 - 4000 | €0.817 | €817.00 | €22.00 |
| 5000 + | €0.807 | €807.00 | €105.00 |
*price indicative
- RS Stock No.:
- 165-5490
- Mfr. Part No.:
- VNN7NV04PTR-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 60mΩ | |
| Power Rating | 7W | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Maximum Supply Voltage | 40V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 6A | |
| Height | 1.8mm | |
| Standards/Approvals | 2002/95/EC European Directive | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Series | OMNIFET II | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 60mΩ | ||
Power Rating 7W | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Maximum Supply Voltage 40V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Operating Current 6A | ||
Height 1.8mm | ||
Standards/Approvals 2002/95/EC European Directive | ||
Length 6.7mm | ||
Width 3.7mm | ||
Series OMNIFET II | ||
Automotive Standard No | ||
OMNIFET Fully Auto-Protected Power MOSFET, STMicroelectronics
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment.
Linear current limitation
Thermal shut down
Short circuit protection
ESD protection
Integrated clamp
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics VNN7NV04PTR-E High Side Power Switch IC 3-Pin, SOT-223
- STMicroelectronics VNN3NV04PTR-E High Side SOT-223
- STMicroelectronics VNN1NV04PTR-E High Side SOT-223
- STMicroelectronics High Side SOT-223
- onsemi Low Side 1 SOT-223
- onsemi NCV8412ASTT3G Low Side 1 SOT-223
- Infineon BTS3205NHUSA1 Low Side 1 SOT-223
- Infineon BTS3205NHUSA1 Low Side SOT-223
