Texas Instruments High Side Power Switch IC 8-Pin, MSOP
- RS Stock No.:
- 162-7918
- Mfr. Part No.:
- TPS2511DGN
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-7918
- Mfr. Part No.:
- TPS2511DGN
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 120mΩ | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 3.33A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Standards/Approvals | RoHS | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 120mΩ | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.5V | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 3.33A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.1mm | ||
Width 3.1mm | ||
Standards/Approvals RoHS | ||
Height 950μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
