onsemi FPF3380UCX Low Side 2, OVP Load Power Switch IC 12-Pin, WLCSP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
195-8840
Mfr. Part No.:
FPF3380UCX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Topology

Low Side

Power Switch Type

OVP Load

Product Type

Power Switch IC

Number of Outputs

3

Number of Inputs

2

Mount Type

Surface

Minimum Supply Voltage

2.8V

Package Type

WLCSP

Pin Count

12

Maximum Supply Voltage

23V

Operating Current

150μA

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Standards/Approvals

IEC61000-4-2, IEC61000-4-5

Width

1.288mm

Length

1.828mm

Automotive Standard

AEC-Q100

Series

FPF338

FPF3380UCX is an OVP with integrated ultra-low on-resistance single channel switch. The device contains an N-MOSFET that can operate over an input voltage range of 2.8V to 23V and can support a maximum continuous current of 5A.

When the input voltage exceeds the over-voltage threshold, the internal FET is turned off immediately to prevent damage to the protected downstream components.

The device has integrated ±110V surge protection TVS.

FPF3380 is available in a small 12-bumps WLCSP package and operates over the free-air temperature range of -40°C to +85°C

Surge Protection: integrated TVS ±110V for IEC61000-4-5

Internal Low RDS(on) NMOS Transistors: Typical 15mΩ

Over-Voltage Protection (OVP) up to +28V

Programmable Over-voltage Lockout (OVLO): externally adjustable via OVLO pin

Applications

Media Tablets

Storage & Peripherals

Mobile Handsets

Wireless LAN Card & Broadband Access

PMP/MP3 Players

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy