onsemi Low Side 2, Low Side Power Switch IC 12-Pin, X2-DFN
- RS Stock No.:
- 205-2400
- Mfr. Part No.:
- FPF2260ATMX
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-2400
- Mfr. Part No.:
- FPF2260ATMX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side | |
| Product Type | Power Switch IC | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Package Type | X2-DFN | |
| Minimum Supply Voltage | 2.8V | |
| Maximum Supply Voltage | 23V | |
| Pin Count | 12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 180μA | |
| Width | 3mm | |
| Standards/Approvals | ESD Charged Device Model tested per AEC-Q100-011 (EIA/JESD22-C101), ESD Human Body Model tested per AEC-Q100-002 (EIA/JESD22-A114) | |
| Height | 750μm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side | ||
Product Type Power Switch IC | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Package Type X2-DFN | ||
Minimum Supply Voltage 2.8V | ||
Maximum Supply Voltage 23V | ||
Pin Count 12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Current 180μA | ||
Width 3mm | ||
Standards/Approvals ESD Charged Device Model tested per AEC-Q100-011 (EIA/JESD22-C101), ESD Human Body Model tested per AEC-Q100-002 (EIA/JESD22-A114) | ||
Height 750μm | ||
Length 3mm | ||
Automotive Standard No | ||
The ON Semiconductor OVP and UVLO controller with reverse / negative voltage protection. The device controls and drives a pair of external N-MOSFET that can operate over an input voltage range of 2.8V to 23V. In that way, with OVP feature implemented, the system can allow huge current as long as the external MOSFET can handle. When the input voltage exceeds the over-voltage threshold or lower than under-voltage threshold, the external FET is turned off immediately to prevent damage to the protected downstream components.
Over-voltage Protection Up to ±28V
Active-high enable pin (EN) for device
Super-fast OVLO response time is typical 150ns
Negative voltage blocking
Short circuit protection and auto-restart
Selectable gate driver voltage
USB OTG support mode
Robust ESD performance
