ROHM 1, DPDT Analogue Switch Power Switch IC 12-Pin, WLCSP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-6134
Mfr. Part No.:
BD11670GWL-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Power Switch IC

Power Switch Type

DPDT Analogue Switch

Switch On Resistance RdsOn

5Ω

Number of Outputs

2

Power Rating

0.51W

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

3V

Package Type

WLCSP

Pin Count

12

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Operating Current

23μA

Standards/Approvals

No

Width

1.2mm

Length

1.6mm

Height

570μm

Automotive Standard

No

The ROHM DPDT analog switch that supports USB2.0 high-speed and has both a low resistance and a low capacitance.

Dual power-supply architecture

Low capacity 2ch analog SW

Mostly used in mobile phones, tablet PC, digital still cameras

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy