onsemi Low Side 2, OVP Load Power Switch IC 12-Pin, WLCSP
- RS Stock No.:
- 195-8839
- Mfr. Part No.:
- FPF3380UCX
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-8839
- Mfr. Part No.:
- FPF3380UCX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Type | OVP Load | |
| Power Switch Topology | Low Side | |
| Number of Outputs | 3 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Package Type | WLCSP | |
| Minimum Supply Voltage | 2.8V | |
| Pin Count | 12 | |
| Maximum Supply Voltage | 23V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 150μA | |
| Standards/Approvals | IEC61000-4-2, IEC61000-4-5 | |
| Width | 1.288mm | |
| Length | 1.828mm | |
| Series | FPF338 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Power Switch Type OVP Load | ||
Power Switch Topology Low Side | ||
Number of Outputs 3 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Package Type WLCSP | ||
Minimum Supply Voltage 2.8V | ||
Pin Count 12 | ||
Maximum Supply Voltage 23V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Current 150μA | ||
Standards/Approvals IEC61000-4-2, IEC61000-4-5 | ||
Width 1.288mm | ||
Length 1.828mm | ||
Series FPF338 | ||
Automotive Standard AEC-Q100 | ||
FPF3380UCX is an OVP with integrated ultra-low on-resistance single channel switch. The device contains an N-MOSFET that can operate over an input voltage range of 2.8V to 23V and can support a maximum continuous current of 5A.
When the input voltage exceeds the over-voltage threshold, the internal FET is turned off immediately to prevent damage to the protected downstream components.
The device has integrated ±110V surge protection TVS.
FPF3380 is available in a small 12-bumps WLCSP package and operates over the free-air temperature range of -40°C to +85°C
Surge Protection: integrated TVS ±110V for IEC61000-4-5
Internal Low RDS(on) NMOS Transistors: Typical 15mΩ
Over-Voltage Protection (OVP) up to +28V
Programmable Over-voltage Lockout (OVLO): externally adjustable via OVLO pin
Applications
Media Tablets
Storage & Peripherals
Mobile Handsets
Wireless LAN Card & Broadband Access
PMP/MP3 Players
