onsemi FPF3381UCX Low Side 2, Low Side Power Switch IC 12-Pin, WLCSP
- RS Stock No.:
- 233-6801
- Mfr. Part No.:
- FPF3381UCX
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-6801
- Mfr. Part No.:
- FPF3381UCX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Number of Outputs | 3 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | WLCSP | |
| Maximum Supply Voltage | 30V | |
| Pin Count | 12 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 3.3mA | |
| Height | 750μm | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Automotive Standard | No | |
| Series | FPF3381 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Number of Outputs 3 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type WLCSP | ||
Maximum Supply Voltage 30V | ||
Pin Count 12 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 3.3mA | ||
Height 750μm | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Automotive Standard No | ||
Series FPF3381 | ||
The ON Semiconductor FPF3381UCX is an OVP with integrated ultra−low on−resistance single channel switch. The device contains an N−MOSFET that can operate over an input voltage range of 2.8 V to 23 V and can support a maximum continuous current of 5 A. When the input voltage exceeds the over−voltage threshold, the internal FET is turned off immediately to prevent damage to the protected downstream components. The device is available in a small 12−bumps WLCSP package and operate over the free−air temperature range of −40°C to +85°C.
The device offers Over-voltage protection up to +28 V
It has an integrated TVS of ±110 V for IEC61000-4-5
It has internal low RDS(on) NMOS transistors of typical 15 mꭥ
It offers Programmable Over-Voltage Lockout (OVLO)
