STMicroelectronics ISO8200BQTR Power Switch IC 32-Pin, TFQFPN
- RS Stock No.:
- 203-3384
- Mfr. Part No.:
- ISO8200BQTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3384
- Mfr. Part No.:
- ISO8200BQTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Pin Count | 32 | |
| Package Type | TFQFPN | |
| Number of Outputs | 8 | |
| Power Rating | 0.12 W | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Pin Count 32 | ||
Package Type TFQFPN | ||
Number of Outputs 8 | ||
Power Rating 0.12 W | ||
The STMicroelectronics ISO8200BQ is a 8-channel galvanic isolated driver featuring a very low supply current. It consists of two independent galvanic isolated voltage domains (VCC for the power stage and VDD for the digital stage). The applications include programmable logic control, industrial PC peripheral input/output, numerical control machines and drivers for all types of loads (resistive, capacitive, inductive).
Offers short-circuit, channel and case over-temperature, ESD and loss of GNDCC and VCC protection
Safety limits according to VDE0884-11 and UL1577 and UL508 certified
Designed to meet IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5 and IEC 61000-4-8
Related links
- STMicroelectronics ISO8200BQTR Power Switch IC 32-Pin, TFQFPN
- STMicroelectronics ISO808QTR-1 High Side TFQFPN-32
- STMicroelectronics ISO808QTR High Side TFQFPN-32
- STMicroelectronics ISO808AQTR-1 High Side TFQFPN-32
- STMicroelectronics IPS1050LQ Low Side 1 VFQFN
- STMicroelectronics VNF9D5FTR High Side 2 VFQFPN
- STMicroelectronics SPSA068-TR Buck Power Switch IC 32-Pin, QFN-32L
- STMicroelectronics VNF1048FTR High Side QFN-32L
