Texas Instruments LM3526MX-H/NOPB Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 208-8590
- Mfr. Part No.:
- LM3526MX-H/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-8590
- Mfr. Part No.:
- LM3526MX-H/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Switch On Resistance | 140mΩ | |
| Number of Outputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Switch On Resistance 140mΩ | ||
Number of Outputs 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
-
-
Related links
- Texas Instruments LM3526MX-H/NOPB Power Switch IC 8-Pin, SOIC
- Texas Instruments LM3525M-L/NOPB High Side SOIC
- Texas Instruments High Side SOIC
- Texas Instruments LM3526M-H/NOPB High Side SOIC
- Texas Instruments LM3526M-L/NOPB High Side SOIC
- Texas Instruments High Side SOIC
- Texas Instruments TPS2034D High Side SOIC
- Texas Instruments TPS2052BD High Side SOIC
