Infineon BTS70081EPPXUMA1 High Side 1, High Side Power Switch IC 14-Pin, TSDSO

Subtotal (1 reel of 3000 units)*

€2,364.00

(exc. VAT)

€2,907.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.788€2,364.00

*price indicative

RS Stock No.:
223-8485
Mfr. Part No.:
BTS70081EPPXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

High Side

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

8.8mΩ

Number of Outputs

5

Number of Inputs

1

Mount Type

Surface

Package Type

TSDSO

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

28V

Pin Count

14

Operating Current

3mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

1.15mm

Width

6mm

Standards/Approvals

No

Length

4.9mm

Series

PROFET

Automotive Standard

AEC

Infineon PROFET Series Power Switch IC, 28V Maximum Supply Voltage, 8.8mΩ Switch On Resistance Rds On - BTS70081EPPXUMA1


This power switch IC is a high-side switching device designed for automotive environments, providing controlled multi-output power distribution for vehicle systems. It operates within automotive voltage levels and is intended for surface-mounted installation in electronic control modules where multiple loads require individual high-side switching and protection.

Features and Benefits:


• Five independent outputs delivering multi-load control and isolation
• Very low on-resistance of 8.8 mΩ minimising conduction losses
• Operates up to 28 V for standard automotive supply compatibility
• Survives temperatures down to −40 °C for cold-climate operation
• Withstands junction temperatures to 150 °C for thermal margin
• Uses a 14‑pin TSDSO surface-mount package for Compact integration

Applications


• Suitable for switching multiple vehicle actuators and sensors
• Ideal for body electronics distribution modules in cars
• Used for controlling lighting and infotainment peripheral loads
• Can be used for power management in electronic control units
• Suited to harnesses where surface-mount assembly is required

How many control inputs are required to operate the switch array?


The device accepts a single input control Interface to manage its outputs.

What is the typical quiescent operating current drawn?


The operating current is approximately 0.003 A under normal conditions.

What mounting approach is required for assembly onto a board?


It is intended for surface-mount placement using a TSDSO 14‑pin footprint.

What topology does the device employ for load switching?


It uses a high-side switching topology suitable for sourcing loads from the supply.

What temperature range should be considered during system design?


Design should accommodate ambient operation from −40 °C up to a maximum of 150 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy