Infineon BTS70102EPAXUMA1 High Side 2, High Side Power Switch IC 14-Pin, TSDSO

Subtotal (1 reel of 3000 units)*

€2,535.00

(exc. VAT)

€3,117.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.845€2,535.00

*price indicative

RS Stock No.:
223-8488
Mfr. Part No.:
BTS70102EPAXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

High Side

Power Switch Topology

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

19.5mΩ

Number of Outputs

2

Number of Inputs

2

Mount Type

Surface

Package Type

TSDSO

Minimum Supply Voltage

3.10V

Maximum Supply Voltage

28V

Pin Count

14

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Operating Current

6.50A

Width

6mm

Standards/Approvals

RoHS

Length

4.9mm

Height

1.15mm

Series

BTS

Automotive Standard

AEC

Infineon BTS Series Power Switch IC, 19.5mΩ Switch‑On Resistance, 6.5A Operating Current - BTS70102EPAXUMA1


This power switch IC is a high‑side device designed for automotive electrical systems, providing controlled switching of power rails up to 28V. It operates from a low supply threshold and is intended for surface‑mount applications where compactness and thermal endurance are required. The component meets RoHS requirements and conforms to automotive‑grade standards suitable for use across a wide temperature range.

Features and Benefits:


• 19.5mΩ RdsOn reduces conduction losses
• 6.5A operating current supports moderate load currents
• 3.10V minimum supply enables low‑voltage operation
• 28V maximum supply permits automotive voltage rails
• AEC automotive standard withstands vehicle‑grade conditions

Applications


• Suitable for controlling vehicle accessory power rails
• Ideal for dual‑channel power distribution in control modules
• Used with electronic systems requiring surface mounting
• Can be used for thermally stressed environments up to 150°C
• Suitable for designs requiring low‑voltage start‑up capability

What package type is used for Compact PCB placement?


It is supplied in a TSDSO 14‑pin surface‑mount package suitable for dense assemblies.

How does temperature affect operational range?


The device is specified to operate from -40°C up to a maximum of 150°C.

How many inputs and outputs are provided for system integration?


The component offers two inputs and two outputs to enable dual‑channel switching.

What topology does the device implement for load control?


It implements a high‑side switch topology for upstream power switching.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy