Infineon BTS70202EPAXUMA1 High Side 2, High Side Power Switch IC 14-Pin, TSDSO
- RS Stock No.:
- 223-8492
- Mfr. Part No.:
- BTS70202EPAXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€2,748.00
(exc. VAT)
€3,381.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.916 | €2,748.00 |
*price indicative
- RS Stock No.:
- 223-8492
- Mfr. Part No.:
- BTS70202EPAXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 23.7mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Package Type | TSDSO | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 28V | |
| Pin Count | 14 | |
| Operating Current | 4mA | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 6mm | |
| Height | 1.15mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Series | PROFET | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 23.7mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Package Type TSDSO | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 28V | ||
Pin Count 14 | ||
Operating Current 4mA | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Width 6mm | ||
Height 1.15mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Series PROFET | ||
Automotive Standard AEC | ||
Infineon PROFET Series Power Switch IC, 28V Maximum Supply Voltage, 23.7mΩ Switch On Resistance - BTS70202EPAXUMA1
This power switch IC is a dual high-side switch designed for automotive environments, providing controlled power distribution for vehicle loads. It is built to operate within vehicle electrical systems and offers a Compact surface-mount solution in a TSDSO package. The device supports two inputs and two outputs and is suitable for demanding under-hood or in-cabin applications requiring thermal tolerance.
Features and Benefits:
• Low on-resistance reduces conduction losses during operation
• Supports up to 28 V for common vehicle electrical systems
• Very low quiescent current minimises standby draw at 4 mA
• Withstands ambient extremes from -40 °C to 150 °C
• Dual outputs enable independent load switching from two inputs
• Supports up to 28 V for common vehicle electrical systems
• Very low quiescent current minimises standby draw at 4 mA
• Withstands ambient extremes from -40 °C to 150 °C
• Dual outputs enable independent load switching from two inputs
Applications
• Suitable for body control module power distribution
• Ideal for switching lighting and small actuators
• Used with battery-fed accessory circuits in cars
• Can be used for redundant load management systems
• Ideal for switching lighting and small actuators
• Used with battery-fed accessory circuits in cars
• Can be used for redundant load management systems
What package and mounting style does it use?
It is supplied in a TSDSO 14-pin surface-mount package.
How many pins and I/O does the device provide?
The device has 14 pins and provides two inputs alongside two outputs.
What is the typical conduction resistance during switching?
The on-resistance is 23.7 mΩ, which determines conduction losses.
What temperature range can it operate within?
It operates from -40 °C up to a maximum of 150 °C.
What topology and switch orientation does it implement?
It implements a high-side topology configured as a high-side power switch.
Related links
- Infineon BTS70202EPAXUMA1 High Side 2 TSDSO
- Infineon BTS70102EPAXUMA1 High Side 2 TSDSO
- Infineon ITS4040DEPDXUMA1 High Side 2 TSDSO-14
- Infineon BTS70061EPPXUMA1 High Side 1 TSDSO
- Infineon BTS70081EPPXUMA1 High Side 1 TSDSO
- Infineon BTS70041EPPXUMA1 High Side 1 TSDSO
- Infineon ITS4130QEPDXUMA1 High Side 4 TSDSO-14
- Infineon ITS4075QEPDXUMA1 High Side 4 TSDSO-14
