Infineon BTS141BKSA1, 1, Low-Side Power Switch IC 3-Pin, PG-TO220-3
- RS Stock No.:
- 229-1754
- Mfr. Part No.:
- BTS141BKSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 229-1754
- Mfr. Part No.:
- BTS141BKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | Low-Side | |
| Switch On Resistance | 28MΩ | |
| Number of Channels | 1 | |
| Maximum Operating Supply Voltage | 60 V | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 12A | |
| Package Type | PG-TO220-3 | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type Low-Side | ||
Switch On Resistance 28MΩ | ||
Number of Channels 1 | ||
Maximum Operating Supply Voltage 60 V | ||
Number of Outputs 1 | ||
Maximum Operating Current 12A | ||
Package Type PG-TO220-3 | ||
Pin Count 3 | ||
The Infineon smart low-side power switch has n channel vertical power FET in smart SIPMOS chip on chip technology. It provides overload circuit, short circuit and overvoltage protections.
It is RoHS compliant and AEC qualified
It has thermal shutdown with latch
It has input ESD protection
It has thermal shutdown with latch
It has input ESD protection
Related links
- Infineon BTS141BKSA1 Low-Side Power Switch IC 3-Pin, PG-TO220-3
- Infineon BTS3046SDLATMA1 Low Side PG-TO-252
- Infineon High Side PG-TO220-7-4
- Infineon BTS500551TMCATMA1 High Side PG-TO220-7-4
- Infineon BTS500851TMBAKSA1 High Side PG-TO220-7-11
- Infineon BTS3205NHUSA1 Low Side 1 SOT-223
- Infineon Low Side 1 TO-220
- Infineon BTS117BKSA1 Low Side 1 TO-220
