Infineon BTS3035TFATMA1 Low Side 1, Low Side Power Switch IC 3-Pin, TO-252
- RS Stock No.:
- 229-1762
- Mfr. Part No.:
- BTS3035TFATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.01
(exc. VAT)
€12.31
(inc. VAT)
In Stock
- 930 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.001 | €10.01 | - |
| 50 - 90 | €0.95 | €9.50 | 5% |
| 100 - 240 | €0.911 | €9.11 | 8% |
| 250 - 490 | €0.87 | €8.70 | 13% |
| 500 + | €0.811 | €8.11 | 18% |
*price indicative
- RS Stock No.:
- 229-1762
- Mfr. Part No.:
- BTS3035TFATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 70mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -3V | |
| Package Type | TO-252 | |
| Maximum Supply Voltage | 31V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 5A | |
| Width | 2.3mm | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Height | 9.98mm | |
| Series | HITFET | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 70mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage -3V | ||
Package Type TO-252 | ||
Maximum Supply Voltage 31V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 5A | ||
Width 2.3mm | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Height 9.98mm | ||
Series HITFET | ||
Automotive Standard AEC | ||
The Infineon single channel Smart low-side power switch within a PG-T0252-3 package providing embedded protective function The power transistor is built by an n channel vertical power MOSFET. The device is monolithically integrated. It is automotive qualified and is optimized for 12 V automotive applications.
It is RoHS compliant and AEC qualified
It has ESD protection
Related links
- Infineon BTS3035TFATMA1 Low Side 1 TO-252
- Infineon BTS3060TFATMA1 Low Side 1 TO-252
- ROHM BV1LB025FPJ-CE1 Low Side 1 TO-252 J3
- Infineon BTS3205NHUSA1 Low Side 1 SOT-223
- Infineon Low Side 1 TO-220
- Infineon BTS133TCBUMA1 Low Side 1 TO-263
- Infineon BTS3018TCATMA1 Low Side 1 TO-263
- Infineon BTS117BKSA1 Low Side 1 TO-220
