Infineon BTS500101TAEATMA1 High Side 1, High Side Power Switch IC 7-Pin, TO-263
- RS Stock No.:
- 229-1774
- Mfr. Part No.:
- BTS500101TAEATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€3,576.00
(exc. VAT)
€4,398.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €3.576 | €3,576.00 |
*price indicative
- RS Stock No.:
- 229-1774
- Mfr. Part No.:
- BTS500101TAEATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 2.1mΩ | |
| Number of Outputs | 3 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Minimum Supply Voltage | 5.5V | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 18V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 3mA | |
| Standards/Approvals | No | |
| Width | 15mm | |
| Height | 4.4mm | |
| Length | 10mm | |
| Series | BTS50010 | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 2.1mΩ | ||
Number of Outputs 3 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Minimum Supply Voltage 5.5V | ||
Pin Count 7 | ||
Maximum Supply Voltage 18V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 3mA | ||
Standards/Approvals No | ||
Width 15mm | ||
Height 4.4mm | ||
Length 10mm | ||
Series BTS50010 | ||
Automotive Standard AEC | ||
The Infineon benchmark low-ohmic smart switch is designed to drive currents up to 40 A DC in 12 V systems. It supports the electrification of starter relay simplifying the overall system architecture and the total system cost. It is standard SMD package TO263-7.
It has overload and under voltage protection
It has high inrush current up to 250 A
Related links
- Infineon BTS500101TAEATMA1 High Side 1 TO-263
- Infineon BTS500251TEAAUMA1 High Side 1 TO-263
- Infineon BTS500151TADATMA2 High Side 1 PG-TO-263-7-10
- Infineon BTS500101TADATMA2 High Side 1 PG-TO-263-7-10
- Infineon BTS500251TADATMA2 High Side 1 PG-TO-263-7-10
- Infineon High Side 1 TO-220
- Infineon BTS500851TMAATMA1 High Side 1 TO-220
- Infineon BTS500551TMAATMA1 High Side 1 TO-220
